| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT424012 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP6-1393243-3 |
RT424012
Specifications
Detailed Description
Introducing the RT424012, a high-performance power relay designed for efficient electrical control applications. With an amperage rating of 8A, this relay offers reliable power switching capabilities. Its socket mount type ensures easy installation on printed circuit boards, while the silver nickel contact material (AgNi90/10) guarantees excellent conductivity and durability. Featuring two poles and a contact arrangement of 2 Form C (CO), this relay is versatile and suitable for various circuit configurations. With a coil resistance of 360Ω and a coil voltage of 12VDC, it operates efficiently and consistently. The RT424012 has a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it suitable for medium to high-power applications. Additionally, it is RoHS compliant, aligning with environmental standards for sustainable manufacturing practices. Upgrade your relay system with the RT424012 for reliable and efficient performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RY211012 | RY211012 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||


