4-1393240-0

Heilind Number:AMP4-1393240-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1393240-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT334005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393240-0
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP4-1393240-0

Detailed Description

Introducing the RT334005 Power Relay, a high-performance component designed for reliable electrical switching. With an amperage rating of 16 A and a coil voltage of 5 VDC, this relay is suitable for a variety of power applications. Its Socket, Printed Circuit Board mount type offers versatile installation options, while the Silver Nickel (AgNi90/10) contact material ensures long-lasting durability. Featuring 1 Form A (NO) contact arrangement and a maximum switching voltage of 400 VAC, this relay guarantees efficient operation. With RoHS compliance and a contact voltage of 250 VAC, it meets stringent quality and safety standards. Ideal for use in industrial and commercial settings, the RT334005 Power Relay delivers exceptional performance you can rely on.