4-1393243-4

Heilind Number:AMP4-1393243-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1393243-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT424A05

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393243-4
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393243-4

Detailed Description

Experience reliable power control with the RT424A05 relay, offering a robust 8A amperage for seamless performance. Designed for efficient PCB mounting, this socket-type relay features high-quality silver nickel contacts (AgNi90/10) for enhanced conductivity. With two poles and a contact arrangement of 2 Form C (CO), it ensures versatile functionality. Operating at a coil voltage of 5VDC and a coil resistance of 62Ω, it guarantees efficient power management. The RT424A05 relay boasts a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it suitable for a wide range of applications. Additionally, it is RoHS compliant, aligning with environmental standards for sustainable manufacturing practices. Trust in the RT424A05 for your power relay needs, delivering performance and peace of mind.