4-1393243-5

Heilind Number:AMP4-1393243-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1393243-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT424A06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393243-5
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1393243-5

Detailed Description

Introducing the RT424A06 Power Relay, a reliable component for your electronic circuit needs. With a 6 VDC coil voltage and 8 A amperage, this Printed Circuit Board mount type relay offers efficient performance. Featuring Silver Nickel (AgNi90/10) contact material, it ensures durability and optimal conductivity. The two poles and 2 Form C (CO) contact arrangement provide versatility for various applications. With a coil resistance of 90 Ω and a maximum switching voltage of 400 VAC, this relay is suitable for high-power tasks. It is also compliant with RoHS regulations, making it a sustainable choice for your projects. Trust in the RT424A06 for seamless relay operation in your designs.