| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079D2003B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.02 dB at 100 MHz, -.5 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 12 VAC, 12 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -13.7 dB at 900 MHz, -30.6 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| SKU: | AMP4-1393789-5 |
V23079D2003B301
Specifications
Detailed Description
Introducing the V23079D2003B301 from the Axicom P2 Signal Relay series, designed for seamless integration onto printed circuit boards with its PCB-SMT terminal type. This high-performance relay boasts low insertion loss of -0.02 dB at 100 MHz and -0.5 dB at 900 MHz, ensuring efficient signal transmission. Featuring 2 poles and a 2 Form C (CO) contact configuration, it offers versatility in switching applications. With a coil resistance of 1029 Ω and operating at 12 VAC or 12 VDC, it delivers reliable performance with a power consumption of 140 mW. The V23079D2003B301 can handle maximum switching voltages of 220 VDC and 250 VAC, making it suitable for various industrial and communication systems. With RoHS compliance and surface mount termination, this relay is a dependable solution for your signal switching needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5520425-3 | MJ,TE,6P/6C,BULK PAC | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/17/2020 | E-20-012311 - Product Improvement. Introduced off a new plating for P2 relays due to external discontinuation of current plating process and supplier. Old plating: AgC, New released and approved plating : Cu. New plating is included in UL approval process. Our UL ratings are, where possible, tested to meet increased temperatures ratings aiming an increasing performance level. UL file update is in process and to be finished before the implementation of the change. | Download | |||
| 09/01/2020 | E-20-002085 - Production Consolidation. Consolidate the production of all P2 relays types to only one Over-molded P2 type. Meaning: (Standard P2 + Over-molded P2) is consolidated to Over-molded P2. Part numbers will not change to avoid the costumer re-qualifications processes. Form, fit, Function changes on Standard P2 change into Over-molded P2. - Form is unchanged as footprint stays the same. - Fit will change. Height will decrease from 9.8+-0.1 to 9.5+-0.1 mm for THT and from 10.4+-0.15 to 9.9+-0.15 mm for SMT version. function is unchanged. Over-molded P2 will not change in form fit and function. | Download | |||


