4-1393789-8

Heilind Number:AMP4-1393789-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1393789-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079D2011B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1393789-8
Series:Axicom P2 Signal Relay
Mount Type:PCB
Terminal Type:PCB-SMT
Insertion Loss:-.02 dB at 100 MHz, -.5 dB at 900 MHz
Number of Poles:2
Coil Resistance:145 Ω
Coil Voltage:4.5 VDC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-13.7 dB at 900 MHz, -30.6 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Monostable
SKU:AMP4-1393789-8

Detailed Description

Introducing the V23079D2011B301 Axicom P2 Signal Relay, a high-performance component designed for PCB mounting in electronic systems. With a compact form factor and PCB-SMT terminals, this relay offers seamless integration and reliable signal switching. Featuring two poles and a 2 Form C contact configuration, it ensures efficient connectivity in your applications. The low insertion loss of -.02 dB at 100 MHz and -.5 dB at 900 MHz, along with excellent isolation levels of -13.7 dB at 900 MHz and -30.6 dB at 100 MHz, guarantee optimal signal integrity. Its coil resistance of 145 Ω and coil voltage of 4.5 VDC, with a power consumption of 140 mW, offer a balance of performance and efficiency. With a maximum switching voltage of 220 VDC and 250 VAC, this relay is suitable for a wide range of voltage requirements. RoHS compliant and featuring a surface mount termination type, it meets the latest environmental standards and ensures easy installation. The V23079D2011B301 is the ideal choice for signal and communication relay applications where reliability and performance are paramount.