4-1415419-4

Heilind Number:AMP4-1415419-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1415419-4
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

0419 12 0301 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415419-4
Amperage:16 A
Mount Type:Panel Mount, Snap Mount
Contact Material:Copper, Silver (AgCu3)
Number of Poles:2
Coil Resistance:4500 Ω
Coil Voltage:240 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP4-1415419-4

Detailed Description

This 16 A power relay is designed for dependable performance in a variety of applications. With a panel mount and snap mount option, installation is versatile and convenient. The contact material, copper and silver, ensures efficient conductivity. Featuring 2 poles and a contact arrangement of 2 Form A (NO), it offers reliable switching capabilities. With a coil resistance of 4500 Ω and a coil voltage of 240 VAC, it operates effectively within a wide range of electrical systems. Meeting RoHS compliance standards, this power relay is not only high-performing but also environmentally friendly. Perfect for use in industrial settings, it guarantees durability and longevity in power control operations.