4-1416200-7

Heilind Number:AMP4-1416200-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1416200-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061D2007A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1416200-7
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:2270 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1416200-7

Detailed Description

Enhance your circuit board with the V23061D2007A301 Power Relay, offering reliable performance with an amperage rating of 8A. Boasting a single pole configuration, this silver tin oxide contact material ensures efficient conductivity, making it ideal for high-power applications. With a coil resistance of 2270Ω and a coil voltage of 24VDC, this relay is designed for optimal functionality. Its 1 Form C (CO) contact arrangement allows for versatile use, while meeting RoHS compliance standards for environmentally friendly operation. Trust in its maximum switching voltage of 400VAC and contact voltage of 250VAC for seamless power control. Upgrade your system with this essential component.