| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419104-0 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 380 Ω |
| Coil Current: | .049 A |
| Coil Voltage: | 18 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP4-1419104-0 |
4-1419104-0
Specifications
Detailed Description
Enhance your circuit board with the T9AS5L22-18, a high-performance power relay designed for seamless integration. With a contact rating of 20A and contact material of Silver Cadmium Oxide (AgCdO), it ensures reliable conductivity. Operating at a coil voltage of 18VDC, this relay offers a stable output, making it ideal for AC applications with a maximum output voltage of 240V. Its compact design and printed circuit board mount type facilitate easy installation, while RoHS compliance guarantees environmentally friendly usage. Trust in the T9AS5L22-18 for efficient power management in a wide range of industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


