4-1419104-3

Heilind Number:AMP4-1419104-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1419104-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AV5L22-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419104-3
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:660 Ω
Coil Current:.037 A
Coil Voltage:24 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1419104-3

Detailed Description

Easily switch up to 20A of current with our T9AV5L22-24 relay, designed for reliable performance in printed circuit board applications. Featuring silver cadmium oxide contacts, this single-pole relay ensures efficient conductivity and durability. Operating at a coil voltage of 24VDC, it offers a coil resistance of 660Ω and a low coil current of 0.037A, making it energy-efficient. With a maximum switching voltage of 277VAC and an output voltage of 240VAC, it's suitable for various power control tasks. The 1 Form C contact arrangement allows for versatile connectivity. RoHS compliant and capable of operating in a wide temperature range from -55 to 85°C (-67 to 185°F), this relay is a dependable choice for demanding environments.