| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437290-0 |
| Series: | SUPERSEAL 1.0mm |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Row Spacing: | .138 in, .157 in, 3.5 mm, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 34 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.266 in |
| Cable Exit Angle: | 180° |
| Height: | 1.36 in, 34.55 mm |
| Width: | 1.504 in, 38.2 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mating Pin Diameter: | .039 in, 1 mm |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3900113-3421 4-1437290-0 |
| SKU: | AMP4-1437290-0 |
4-1437290-0
Specifications
Detailed Description
Enhance your automotive connectivity with our SUPERSEAL 1.0mm series 4-row housing for female terminals. Designed for optimal performance, this connector offers a pitch of 3mm (.118 in) and is rated for 250V AC/DC. With JIS D0203 IP rating, it ensures reliable protection. The PBT GF body material with UL 94V-2 flammability standard guarantees durability and safety. Featuring 34 positions, it is suitable for industrial and commercial transportation applications. Operating at a wide temperature range of -40 to 125°C (-40 to 257°F), it is ideal for diverse environments. The connector, compatible with wire-to-board and wire-to-device setups, boasts a 180° cable exit angle for flexible installation. Its black housing, measuring 1.266" in length, 1.36" in height, and 1.504" in width, offers a sleek and practical solution. With features like polarization, sealability, and terminal position assurance, it ensures secure and efficient connections. RoHS compliant and serviceable, this connector is a reliable choice for your automotive needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1473416-1 | SUPER SEAL 26POS PLUG ASSY | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-1437290-7 | 3900113-2621=PLUG HOUSING ASSY | ![]() |
| TE Connectivity 3-1447221-4 | S/S CONN REC CONTACT ASSEMBLY | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 5-640440-0 | 20P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 647402-5 | 05P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 794273-1 | 04P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794616-4 | FREE HANG DBL ROW HSG 4 POS | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 929504-2 | 2X 3P JUN POW TIMGH | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/25/2025 | P-25-027702 - Moving to Aftermarket.parts being moved to the aftermarket (Service part), see the attached list including the End of Life planned year. TE undertakes to supply for the indicated period until the End of Life. TE reserves the right to adjust trading conditions on aftermarket components, including but not limited to the minimum order quantity, pricing, lead time, manufacturing process & location, and packaging. | Download | |||
| 02/06/2024 | P-24-025722 - package QTY change. From 500pcs to 510pcs. Before (29*tub:17pcs each tub +1*tub:7pcs), after (30*tub:17pcs each tub). | Download | |||
| 10/19/2022 | PCN-22-155852 - Adding 2nd source material. TE is adding a 2nd source material for the part numbers listed below.These PNs are TE proprietary designs,therefore considered catalog/general market product.PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system.Submission will not occur without request.If PPAP requested,disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. The change is necessary to avoid material shortages. The change does not impact performance. | Download | |||
| 08/17/2021 | P-21-021318 - Product improvement. TE Connectivity is approving an alternate material for the Super seal 26POS/34 POS/44 POS with the part number(s) listed below. The Alternate Material is also the Same material grade to the current Material in production. Due to the current generalized resin shortage situation, we hereby inform you of this alternative material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable | Download | |||
| 03/03/2020 | P-20-018770 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in TE China, The new tooling is necessary in order to respond to demand increase. The added tooling does not impact connector performance | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


