| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-967325-1 |
| Gender: | Housing for female terminals |
| Pitch: | .276 in, 7 mm |
| IP Rating: | IP69K |
| Polarization: | No |
| Body Material: | Other |
| Number of Positions: | 4 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.291 in, 32.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | No |
| Mating Pin Diameter: | .098 in, 2.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | AMPS-1-0967325-1,CB2703-000,820A-36908 1-967325-1 |
| SKU: | AMP1-967325-1 |
1-967325-1
Specifications
Detailed Description
Enhance your automotive connections with this rugged housing designed for female terminals, ensuring secure and efficient performance in industrial and commercial transportation settings. With a pitch of 7 mm (.276 in) and IP69K rating, it boasts exceptional durability and protection against harsh environments. Crafted from UL 94-HB compliant material in a sleek black finish, it offers not just reliability but also a professional aesthetic. Featuring four positions and a cable exit angle of 180°, it's versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F) and compatible with voltage architectures of 12V, 24V, 42V, and 48V, it's a dependable component for your connectivity needs. With sealable construction and primary locking feature on the terminal, it ensures safety and ease of use. Whether for maintenance or new installations, this connector system is a must-have accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 2-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828920-1 | EINZELADERDICHTUNG | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 962981-1 | 2,5MMD SOCKET CONTACT | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity D-SCE-1K-12-50-S1-4 | D-SCE-1K-12-50-S1-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 11/18/2024 | PCN-24-215172 - Adding Dual Source Material. TE Connectivity is adding a new dual source material for the socket housing component of the part number(s) listed below. The new material is a PBT-GF30, same as the current material. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 06/26/2023 | PCN-23-174011 - Location Change. TE Connectivity is transferring two production assembly lines that produce the part number(s) stated below from TE Connectivity Plant located in Esztergom, Hungary to TE Connectivity Plant in Tangier, Morocco. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. | Download | |||
| 03/20/2023 | PCN-23-163608 - Process Improvement. The change is necessary to improve the assembly process within TE of the coupling ring component on the housing. The change does not impact performance. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 10/28/2022 | P-22-023285 - transfer of tool and/or processes from TE Connectivity Hungary to TE Connectivity Morocco ICT. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP (via www.te.com or request to TE Sales representative) needs to be initiated by Customer within 2 weeks after receiving of this PCN. In case no request is obtained till above mentioned date, PPAP/PSW will be considered as approved and the change is considered as fully released | Download | |||
| 07/15/2022 | PCN-22-143834 - Drawing Change. TE Connectivity is making a drawing change to document the use of PBT-type material for the coupling ring component used in EMEA assembly region for the product drawing(s) listed below. | Download | |||
| 05/02/2022 | P-22-022193 - Coupling Ring Material Change. Due to recent supply chain issues related to Covid-19 we have produced the coupling ring component of these connectors with a different raw material source, all customers have approved this product deviation based on dimensional report and raw material comparison all customers have successfully used the connectors in their application as we still have some supply chain restriction with the original raw material source we intend to definitively change the raw material source of this coupling ring component. Original raw material: Nylon 6/6 GF30 (DSM supplier) Proposed raw material: Nylon 6/6 GF30 (BASF Supplier) | Download | |||
| 03/14/2022 | PCN-21-120149 - Manufacturing Location Change . The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling for the PBT-type Material Coupling Component. No fit, form or function change. Part geometries off the new tool are identical to current production. Shipments from current and new tooling configurations may be mixed. | Download | |||
| 03/14/2022 | PCN-22-129390 - Geometry change. New PBT Coupling Ring Replaced in Assembly. | Download | |||
| 08/16/2021 | PCN-21-108046 - Alternate 2nd source material. TE Connectivity is approving an alternate 2nd source material for the DIN Socket Connector assemblies with part number(s) listed below. The 2nd source is a PA66 GF30 similar to the current material used in production for the Coupling Ring component. These PNs are TE proprietary designs, therefore considered catalog/general market product. | Download | |||
| 07/21/2017 | P-16-013799 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 07/12/2017 | P-16-013938 - Product improvement. As a result of our continuous strive for improving our processes, new assembly capacity is being added to support increased customer demand and fulfill all deliveries. There is no change to the product FORM, FIT OR FUNCTION, this is only additional assembly capacity. | Download | |||
| 11/28/2016 | P-16-013767 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customers capacity needs, we hereby inform you that TE US will introduce a second source for TE part numbers in this listing. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on the respective TE customer drawings, performance criteria specified in TE Product and Application Specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 10/15/2015 | P-15-012014 - Product Improvement. | Download | |||


