4-1437565-9

Heilind Number:AMP4-1437565-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1437565-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM6JSMA=SMT,TACTILE,PB SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437565-9
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Mount Angle:Vertical
Illumination:No
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Polyamide
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.134 in, 3.4 mm
Rated Voltage:24 VDC
SKU:AMP4-1437565-9

Detailed Description

Enhance your device with the FSM6JSMA Surface Mount Tactile Push Button Switch. Designed for seamless integration, this switch features a copper alloy contact material for reliable performance. With a vertical mount angle and SPST pole and throw configuration, it offers versatility in installation. The round polyamide actuator, in a sleek black color, provides a comfortable and responsive interface. Operating at a rated voltage of 24 VDC and requiring just 50mA of amperage, it combines efficiency with durability. Whether for industrial or consumer applications, this switch, compliant with RoHS standards, is the perfect choice for your tactile input needs.