4-1437567-5

Heilind Number:AMP4-1437567-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1437567-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MPE206R=(MSPE) SW P/B WATERPRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437567-5
Amperage:6 A
Mount Type:Panel
Contact Material:Silver Clad Copper
Contact Plating:Silver Clad with Gold Flash
Seal Type:IP65
Mount Angle:Vertical
Illumination:No
Contact Configuration:DPDT
Actuator Type:Cap - Order Separately
Switch Operation:Off - (On), On - (Off)
Actuator Color:Natural
Rated Voltage:125 VAC, 250 VAC, 28 VDC
SKU:AMP4-1437567-5

Detailed Description

Enhance your control panel with the MPE206R Push Button Switch, a high-performance component designed for seamless operation in demanding environments. Featuring a rugged construction and an IP65 seal, this switch ensures reliable performance, even in wet or dusty conditions. With a rated amperage of 6A and contact plating of Silver Clad Copper with Gold Flash, it guarantees efficient power transmission and long-lasting durability. The DPDT contact configuration offers versatile functionality, while the Off-(On), On-(Off) switch operation provides easy and intuitive control. Suitable for vertical panel mounting, it's perfect for various applications. Additionally, with RoHS compliance and a natural actuator color, it meets international standards for environmental responsibility. Elevate your equipment with the MPE206R Push Button Switch, the ideal choice for quality and performance.