| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437567-8 |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Silver Clad Copper |
| Contact Plating: | Silver Clad with Gold Flash |
| Seal Type: | IP65 |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | 4PDT |
| Actuator Type: | Cap - Order Separately |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Natural |
| Rated Voltage: | 125 VAC, 250 VAC, 28 VDC |
| SKU: | AMP4-1437567-8 |
4-1437567-8
Specifications
Detailed Description
Upgrade your panel with the MPE406R Waterpro Push Button Switch, designed for reliable performance in demanding environments. Boasting a 6A amperage and featuring a robust Silver Clad Copper contact material with Silver Clad Gold Flash plating, this switch ensures optimal conductivity and durability. With an IP65 seal rating, it guarantees protection against water and dust ingress. The 4PDT contact configuration offers versatile functionality, while the Off-(On), On-(Off) switch operation provides ease of use. Suitable for vertical mounting, this switch is a must-have for various applications. Crafted with RoHS-compliant materials, it meets environmental standards without compromising on quality. Illuminate your projects with the MPE406R Waterpro Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437567-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


