| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437646-2 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 400 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 1.05 in, 26.67 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437646-2 3PCV-04-006 |
| SKU: | AMP4-1437646-2 |
4-1437646-2
Specifications
Detailed Description
Enhance your electrical connections with our Buchanan 3 Series Barrier Terminal Block. Designed for efficiency and safety, this black terminal block features a thermoplastic housing and UL 94V-0 flammability standard compliance. With four contacts and a 10A amperage rating, it ensures reliable performance in various applications. The printed circuit pin termination method and vertical mount angle offer convenience during installation. Meeting RoHS compliance, it guarantees environmentally friendly production. Suitable for wire sizes 30-16 AWG, with a pitch of 6.35mm, this terminal block is a versatile solution for your connectivity needs. Each package includes 400 units. Elevate your industrial setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546011-2 | ![]() |


