| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437651-1 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Double Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 210 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.561 in, 39.65 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437651-1 6DBL-04-006 |
| SKU: | AMP4-1437651-1 |
4-1437651-1
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and durable component for your connectivity needs. This black terminal block features UL 94V-0 standards for enhanced safety, with a housing made of thermoplastic for robust performance. It offers 4 contacts in a single row, with a double printed circuit pin termination method and a pitch of 9.53mm (.375 in). Suitable for use in industrial settings, it has a maximum voltage rating of 600V and can handle amperages of 5A and 25A. With wave solder capability and RoHS compliance, this terminal block is not only efficient but also environmentally friendly. Its compact size and convenient mounting options make it a versatile choice for various applications. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546833-4 | ![]() |


