| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437664-0 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 30 |
| Number of Levels: | 1 |
| Number of Positions: | 7 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.686 in, 68.22 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437664-0 NC6-P108-07 |
| SKU: | AMP4-1437664-0 |
4-1437664-0
Specifications
Detailed Description
Enhance your circuitry with the NC6-P108-07, a robust assembly designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0-rated polyamide, this connector ensures reliable connectivity in demanding environments. With seven contacts arranged in a single row, it offers efficient power distribution, while its printed circuit pin termination method simplifies installation. Operating at up to 300V and 20A, this assembly is suitable for a wide range of industrial settings. The low-profile design, wave solder compatibility, and wide operating temperature range make it versatile and convenient to use. With its durable construction and RoHS compliance, the NC6-P108-07 is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1437664-0 | ![]() |


