| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437664-9 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 14 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 134.899 mm, 5.311 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437664-9 NC6-P108-14 |
| SKU: | AMP4-1437664-9 |
4-1437664-9
Specifications
Detailed Description
Enhance your industrial connections with the NC6-P108-14=NC6 ASSEMBLY, featuring a low-profile design and a black housing made of UL 94V-0 rated polyamide for reliable performance. This assembly, suitable for lead-free solder processes, offers 14 contacts arranged in a single row with a 9.53mm pitch, accommodating wire sizes from .3 to 3mm² (22-12 AWG). Its vertical mount angle and wave solder capability to 265°C ensure secure installation on printed circuit boards. With a voltage rating of 300V and an amperage of 20A, it guarantees efficient power transmission. The copper alloy terminals with tin plating, along with steel screws with zinc plating, provide durable and corrosion-resistant connections. Meeting RoHS compliance standards, this assembly is a dependable solution for various industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1437664-0 | ![]() |


