4-1437665-3

Heilind Number:AMP4-1437665-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1437665-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JC6-P208-04=JC6 ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1437665-3
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Quick Connects
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:150
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:2.189 in, 55.6 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Blade Size:.25 x .032 in, 6.35 x .81 mm
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:With
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:2-42937-0177,4-1437665-3 JC6-P208-04 4-1437665-3
SKU:AMP4-1437665-3

Detailed Description

Enhance industrial connectivity with the JC6 ASSEMBLY, a vital component of the Buchanan JC6 Series. Featuring a sleek black thermoplastic housing, this terminal block offers reliable performance for various applications. With a versatile termination method of Quick Connects and a pitch of 9.53mm, it ensures easy installation. Boasting a maximum voltage of 600V and amperage options of 5A and 20A, it guarantees efficient power distribution. The UL 94V-0 flammability standard compliance further ensures safety. With one row and four positions, it provides ample connectivity. Its durable construction, including steel screws and copper alloy terminals with tin plating, guarantees longevity. The package includes 150 units, making it ideal for large-scale projects. Whether for PCB or wire connections, this barrier terminal block is a reliable choice for your industrial needs.