4-1456426-1

Heilind Number:AMP4-1456426-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1456426-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

4POS, MCON 1.2 CB REC 2p TL SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1456426-1
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
IP Rating:IP67
Polarization:Yes
Body Material:PA GF
Number of Positions:4
GPL:N14
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M234
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.972 in
Height:17.5 mm, .689 in
Width:1.043 in, 26.5 mm
Mating Tab Width:.047 in, 1.2 mm
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:4-1456426-1
SKU:AMP4-1456426-1

Detailed Description

Elevate your automotive interconnection system with this MCON Housing, designed for female terminals. Featuring a single row with a 4mm pitch, it ensures secure and reliable connections. With an IP67 rating, it's sealed against dust and water ingress, making it ideal for harsh environments. Constructed from durable PA GF material, it offers robust performance even in extreme temperatures ranging from -40 to 150°C (-40 to 302°F). The integrated polarization and terminal position assurance guarantee proper mating and alignment. Its versatile design allows for wire-to-wire, wire-to-board, and wire-to-device connections. Serviceable and RoHS compliant, this housing is a must-have for automotive connector accessories, ensuring efficient and compliant connectivity solutions.