4-1462039-6

Heilind Number:AMP4-1462039-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1462039-6
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

IM17TS=IM RELAY 140 MW 24 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1462039-6
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:4120 Ω
Coil Voltage:24 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP4-1462039-6

Detailed Description

Enhance your circuit board with the reliable performance of the IM17TS Axicom IM relay. Operating at 24 VDC, this miniature component boasts a power-efficient coil resistance of 4120 Ω. With a contact configuration of 2 Form C (2 CO) and a maximum switching voltage of 220 VDC/250 VAC, it guarantees seamless connectivity. Its low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, coupled with impressive isolation levels of -18.8 dB at 900 MHz and -37 dB at 100 MHz, ensures optimal signal integrity. Measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm) and featuring a Through Hole termination type, it's easy to integrate into various applications. Compliant with RoHS standards, this monostable relay is a sustainable choice for your relay needs. Trust in its 2 A contact current rating and robust construction for efficient and durable performance in signal and communication relay applications.