| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146460-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 125 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Termination Post Tail Length: | .057 in, 1.45 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 11.43 mm, .45 in |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146460-0 |
| Replacement Part: | 9-146460-0 |
| SKU: | AMP4-146460-0 |
4-146460-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight body orientation for seamless integration. Designed for through-hole solder termination, these headers offer reliable performance in various applications. With a pitch of 2.54mm (.1in) and a stackable design, they ensure efficient board-to-board connections. The black housing, made of UL 94V-0 rated thermoplastic, guarantees durability and safety. Each header, with 40 contact positions, is ideal for industrial use, meeting stringent quality standards. The copper alloy pins, plated with tin-lead for enhanced conductivity, ensure optimal signal transfer. Whether it's for vertical or horizontal mounting, these headers provide versatility in assembly. Trust in our high-quality connectors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-146455-0 | ![]() |


