| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146468-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 125 |
| Contact Amperage: | 3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Bright |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 20.32 mm, .8 in |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146468-0 |
| Replacement Part: | 9-146468-0 |
| SKU: | AMP4-146468-0 |
4-146468-0
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU Headers, designed for optimal performance in industrial settings. With a straight body orientation and a vertical mount orientation, these headers offer seamless integration into your circuit boards. Featuring a pitch of 2.54mm (.1 in) and a stack height of 20.32mm (.8 in), they ensure efficient stacking and assembly. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability and safety. Each header boasts 40 pin contacts with tin-lead plating for reliable soldering and conductivity. With an amperage of 3A, they provide robust power transmission, while the square contact shape and Bright plating finish optimize signal integrity. Trust in our headers for high-quality, stackable connectivity in your PCB applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-146455-0 | ![]() |


