| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-146490-0 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 75 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4490 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Application Assembly Feature: | None |
| Termination Post Tail Length: | .109 in, 2.77 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .3 in, 7.62 mm |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Contact Mating Area Length: | .33 in, 8.38 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-146490-0 |
| SKU: | AMP4-146490-0 |
4-146490-0
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight, two-row design for efficient signal transmission. These connectors, with a 2.54mm pitch and 80 positions, ensure secure through-hole solder termination on your circuit board. Crafted with durable thermoplastic housing and gold-plated copper alloy contacts, they guarantee reliable performance in industrial settings. With a vertical mount orientation and stackable capability, they offer versatility in assembly. Meeting UL 94V-0 flammability standards and boasting high insulation resistance, these headers prioritize safety and stability. Ideal for board-to-board connections, they facilitate seamless integration in your electronic applications. Packaged in sets of 75, they are perfect for bulk installations. Upgrade your PCB design with these high-quality connectors, a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-146486-0 | ![]() |


