| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564518-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 10 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.988 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.567 in, 39.8 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564518-1 |
| SKU: | AMP4-1564518-1 |
4-1564518-1
Specifications
Detailed Description
Discover the essential HDSCS series housing, designed for male terminals in automotive applications. With two rows and a versatile pitch range of 4mm to 6mm (.157 in to .236 in), this connector ensures reliable signal transmission. Operating at 60V DC with IP67 rating, it offers robust protection against environmental elements. Crafted from PBT GF material meeting UL 94V-0 standards, it guarantees durability and safety. Featuring 10 positions and suitable for signal circuits, it's ideal for industrial and commercial transportation. Serviceable and with terminal position assurance, this connector ensures secure mating. With a sleek blue body and compact dimensions, it's perfect for space-efficient installations. RoHS compliant and designed for wire-to-wire connections, it's a must-have accessory for automotive electronics.


