| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564522-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 8 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.598 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564522-1 |
| SKU: | AMP4-1564522-1 |
4-1564522-1
Specifications
Detailed Description
Enhance your industrial and commercial transportation setups with our HDSCS series male terminal housing, designed for optimal performance in demanding environments. With a rugged PBT GF body material meeting UL 94V-0 flammability standards, this housing ensures durability and safety. Featuring 8 positions in 2 rows with a 6mm pitch, it facilitates efficient signal transmission. The IP67 rating guarantees protection against dust and water ingress, while a wide operating temperature range of -40 to 140°C (-40 to 284°F) ensures reliability in extreme conditions. Mating tab width of 2.8mm and various voltage architecture options (12V, 24V, 42V, 60V) offer versatility in connectivity. With a blue body color and compact dimensions of 1.598" length, 1.894" height, and 1.063" width, it's both functional and visually appealing. This connector system, meeting RoHS compliance, comes in a carton packaging for convenience. Trusted for its serviceability and terminal position assurance, it's the perfect choice for your automotive connector accessory needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1670894-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 1-962915-1 | ![]() |


