| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1564546-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.673 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.567 in, 39.8 mm |
| Width: | 1.992 in, 50.6 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1564546-1 |
| SKU: | AMP4-1564546-1 |
4-1564546-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series male terminal housing, designed for optimal performance in industrial and commercial transportation applications. With a rugged IP67 rating, it ensures reliable operation even in harsh environments. The PBT GF body material, meeting UL 94V-0 flammability standards, guarantees safety and durability. Featuring two positions and a 9mm pitch, this connector system is perfect for signal circuit applications at voltages up to 60V DC. Its blue body color adds a touch of style while the polarized design and terminal position assurance offer added security. With an operating temperature range from -40 to 140°C, it's suitable for a wide range of settings. The cable exit angle options of 180° and 90° provide flexibility in installation, while the option for sealability ensures protection against moisture and debris. Serviceable and with a primary locking feature on the terminal, it offers easy maintenance and secure connections. Compliance with RoHS standards further underscores its quality and environmental responsibility. Elevate your automotive connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670720-1 | ![]() | |
| TE Connectivity 1670720-2 | ![]() | |
| TE Connectivity 4-1564542-1 | ![]() | |
| TE Connectivity 1670720-5 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


