4-1571999-1

Heilind Number:AMP4-1571999-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1571999-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADPA0204=PIANO DIP SWITCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1571999-1
Amperage:1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP4-1571999-1

Detailed Description

Easily toggle between settings with the ADPA0204 Piano DIP Switch. Featuring a through-hole mount type, this switch is designed for straightforward installation on circuit boards. With a durable copper alloy contact material and a vertical mount angle, it ensures reliable performance in various applications. The SPST contact configuration and side-actuated piano design offer precise control, making it ideal for settings where accuracy is key. Boasting a black housing and white actuator, it not only functions flawlessly but also adds a sleek touch to your setup. RoHS compliant and rated for 5 VDC, it meets international standards for environmental responsibility and safety. Perfect for electronic projects, this switch is a versatile and dependable component.