4-1617076-4

Heilind Number:AMP4-1617076-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1617076-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBH5004K1R = RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617076-4
Mount Type:Printed Circuit Board
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP4-1617076-4

Detailed Description

Enhance your circuit board with the 4-1617076-4 Signal Relay, boasting a durable Printed Circuit Board mount type for seamless integration. Featuring a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, this relay offers reliable performance in various applications. With a 4 Form C contact configuration and 4PDT design, it ensures versatile and efficient operation. The PC Pin termination type guarantees easy installation, while the 2 A contact current rating and 26.5 VDC input voltage make it suitable for demanding tasks. Rest assured of its quality, as it complies with industry standards for RoHS. Upgrade your setup with this high-performance relay for optimal signal and communication control.