4-1617076-5

Heilind Number:AMP4-1617076-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1617076-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3SBH5004K2 = RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617076-5
Mount Type:Printed Circuit Board
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP4-1617076-5

Detailed Description

Elevate your circuit board performance with our advanced Signal & Communication Relay. This powerful component features a coil resistance of 720 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable and efficient functionality. With a contact configuration of 4 Form C, 4PDT, 4 C/O, and termination via PC Pin(s), it guarantees seamless connectivity in your electronic systems. Rated for a contact current of 2 A and designed for an input voltage of 26.5 VDC, this relay offers the perfect solution for your signal transmission needs. Non-RoHS compliant. Trust in its performance to enhance the precision and effectiveness of your applications.