4-1617076-8

Heilind Number:AMP4-1617076-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1617076-8
ECAD Model:
3D Model

Description:

3SBH5131K1 = RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617076-8
Series:CII 3SBH Relay
Mount Type:Chassis Mount
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP4-1617076-8

Detailed Description

Introducing the CII 3SBH Relay, a reliable component for your signal and communication systems. Designed for chassis mount installation, this relay features a 4 Form C contact configuration, offering four independent poles for versatile switching applications. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The solder hook terminals provide secure and durable connections, while the 2 A contact current rating allows for handling moderate loads. Whether you're in the telecommunications industry or require signal relay solutions, the CII 3SBH Relay is a dependable choice. Please note that this product is not RoHS compliant.