| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617752-3 |
| Amperage: | 15 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP4-1617752-3 |
4-1617752-3
Specifications
Detailed Description
Enhance your circuitry with the FCA-215-CY4 power relay, a reliable component designed for seamless operation in various applications. With a robust amperage rating of 15 A, this relay ensures efficient power management. Featuring a raised vertical flange mount, it offers easy installation and secure positioning. The contact material, Silver Cadmium Oxide (AgCdO), guarantees high conductivity and durability. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, this relay is optimized for performance. Its operating temperature range of -70 to 125 °C makes it suitable for use in diverse environmental conditions. The terminal configuration, solder hook(s), and contact arrangement, 2 Form C, DPDT, 2 C/O, ensure versatile connectivity options. Despite its advanced features, this relay is not RoHS compliant. Upgrade your power relay system with the FCA-215-CY4 for enhanced functionality and reliability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1617785-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||


