| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617752-4 |
| Amperage: | 15 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins, 90° |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP4-1617752-4 |
4-1617752-4
| Heilind Number: | AMP4-1617752-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1617752-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FCA-215-HX4 Power Relay, designed for reliable performance in a variety of applications. With a 15 A amperage rating and horizontal flange mount type, this relay is ideal for power control systems. The contact material, Silver Cadmium Oxide (AgCdO), ensures low contact resistance for efficient operation. Featuring a DPDT contact arrangement with 2 C/O contacts, it offers versatile switching capabilities. Solder pins, 90° terminal configuration allows for secure and easy installation. With a coil resistance of 320 Ω and coil voltage of 28 VDC, this relay is suitable for demanding environments, with an operating temperature range of -70 to 125 °C. Trust in the FCA-215-HX4 for dependable power relay solutions. (Please note that this product is not RoHS compliant)
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1617754 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||
| 01/01/2018 | P-17-014880 - Manufacturing Location Change. Following Part Numbers will be transferred from TE Connectivity Dinkelsbuehl (D) to TE Connectivity Oostkamp. | Download | |||


