4-1617806-6

Heilind Number:AMP4-1617806-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617806-6
ECAD Model:
3D Model

Description:

FC-325-7=MS27418-1D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617806-6
Amperage:25 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X
SKU:AMP4-1617806-6

Detailed Description

Experience reliable power control with this high-performance FC-325-7 relay, a top-of-the-line component designed for optimal functionality in various applications. Featuring a contact arrangement of 3 Form X, it ensures efficient power transfer with a rated amperage of 25 A. The contact material, Silver Cadmium Oxide (AgCdO), guarantees durability and superior conductivity, while the coil resistance of 160 Ω and coil voltage of 28 VDC provide stable operation. With a wide operating temperature range of -70 to 125 °C, this relay is suitable for use in diverse environments. Its terminal configuration, utilizing Solder Hook(s), offers secure connectivity, and the mount type with 6-32 UNC-2A studs ensures easy installation. Trust in the performance and quality of this relay for your power control needs. Note: This product is not RoHS compliant.