4-1618241-0

Heilind Number:AMP4-1618241-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1618241-0
ECAD Model:
3D Model

Description:

K81BA47=RELAY, VACUUM, SPST-NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618241-0
Mount Type:Panel Mount
Maximum Voltage:12 VDC
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Termination Type:Stud Terminals
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form B, SPST-NC, 1 N/C
Coil Termination:Stud Terminals
Power Termination:High Voltage Tabs
SKU:AMP4-1618241-0

Detailed Description

Enhance your electronic systems with the K81BA47 Vacuum Relay, a reliable component designed for high-performance applications. Featuring a Single Pole Single Throw Normally Closed configuration, this panel-mount relay ensures seamless operation with a maximum voltage of 12 VDC. With a low coil resistance of 70 Ω and a coil voltage of 12 VDC, it guarantees efficient energy consumption. The contact arrangement of 1 Form B, SPST-NC, 1 N/C, and a contact current rating of 30 A provide robust connectivity. Its stud terminals for both coil and power termination offer secure and convenient installation. RoHS compliant, this relay meets stringent environmental standards, making it a sustainable choice for your projects in the category of Special Purpose Relays and High Voltage Relays. Elevate your system's performance with the K81BA47 Vacuum Relay.