| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1618241-4 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 26.5 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 26.5 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 30 A |
| Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
| Coil Termination: | Stud Terminals |
| Power Termination: | High Voltage Tabs |
| SKU: | AMP4-1618241-4 |
4-1618241-4
Specifications
Detailed Description
Introducing the K81BB47 Vacuum Relay, a high-performance solution for your power control needs. Designed for panel mounting, this SPST-NC relay offers reliable operation with a maximum voltage of 26.5 VDC. With a coil resistance of 290 Ω and coil voltage matching the maximum voltage, it ensures efficient energy transfer. Featuring stud terminals for easy installation, this relay is ideal for high-power applications, with a contact current rating of 30 A. Its 1 Form B contact arrangement, including 1 N/C auxiliary contact, provides versatile switching capabilities. RoHS compliant, it meets international standards for environmental responsibility. Upgrade to the K81BB47 for seamless power management in industrial and commercial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618241-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | P-25-028215 - Product Improvement. Production line for CRG is moving location within CIIG facility in order to increase capacity. | Download | |||


