| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1618241-9 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 115 VDC |
| Coil Resistance: | 4700 Ω |
| Coil Voltage: | 115 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 30 A |
| Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
| Coil Termination: | Stud Terminals |
| Power Termination: | High Voltage Tabs |
| SKU: | AMP4-1618241-9 |
4-1618241-9
| Heilind Number: | AMP4-1618241-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1618241-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power control with our K81BC57 Vacuum Relay. This high-performance SPST-NC relay, designed for panel mounting, offers reliable operation up to 115 VDC. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it ensures efficient energy management. Featuring stud terminals for easy connectivity and a contact current rating of 30 A, this relay guarantees robust performance. The 1 Form B contact arrangement with 1 N/C auxiliary contact provides versatile switching options. Built to last and meeting high industry standards, this relay is a trusted solution for your power system needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1618241-9 | ![]() |


