4-1618276-3

Heilind Number:AMP4-1618276-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1618276-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

K62A741=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1618276-3
Mount Type:Threaded
Maximum Voltage:12 VDC
Coil Resistance:30 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:18 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Turret Terminals
Power Termination:Flying Leads
SKU:AMP4-1618276-3

Detailed Description

Enhance your electronic system with the K62A741 Vacuum Relay, a high-performance component designed for seamless power control. With a Single Pole Single Throw Normally Open (SPST-NO) contact arrangement and a maximum voltage of 12VDC, this relay ensures reliable switching operations. Featuring a coil resistance of 30Ω and a coil voltage of 12VDC, it offers efficient control with minimal power consumption. The threaded mount type and turret terminals make installation a breeze, while the contact current rating of 18A allows for handling high currents with ease. Perfect for applications requiring precision and durability, this relay is a valuable addition to any project.