| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1618276-6 |
| Mount Type: | Threaded |
| Maximum Voltage: | 12 VDC |
| Coil Resistance: | 30 Ω |
| Coil Voltage: | 12 VDC |
| Termination Type: | Turret Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 18 A |
| Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
| Coil Termination: | Turret Terminals |
| Power Termination: | Flying Leads |
| SKU: | AMP4-1618276-6 |
4-1618276-6
| Heilind Number: | AMP4-1618276-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1618276-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the K62B741 Vacuum Relay, a high-performance component designed for critical applications. This SPST-NC relay features a threaded mount type, ensuring secure installation. With a maximum voltage rating of 12 VDC and a contact current rating of 18 A, it guarantees reliable operation. The coil resistance of 30 Ω, along with a coil voltage of 12 VDC, optimizes energy efficiency. Equipped with 1 Form B contact arrangement and 1 N/C auxiliary contact, it offers versatile functionality. Turret terminals for both coil and power termination facilitate convenient connectivity. Trust in the quality and performance of this relay for your high-voltage requirements. With RoHS compliance, it also meets environmental standards. Elevate your relay systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1618276-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2013 | P-13-009401 - Manufacture of this product will be moved to the TE facility in Fairview, North Carolina (USA) beginning October 15, 2013. | Download | |||


