| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622796-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 93.1 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1622796-0 |
4-1622796-0
| Heilind Number: | AMP4-1622796-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622796-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the YR1 Thin Film Resistor, boasting a precise tolerance of 0.1% for accurate performance. With a resistance of 93.1 KΩ and a power rating of .25 W, this axial-leaded component is ideal for applications requiring stability and reliability. Featuring tinned copper leads for easy installation, it can withstand temperatures ranging from -65 to 155 °C, making it suitable for diverse environments. ROHS compliance ensures environmental responsibility, while its compact dimensions of 6.3 x 2.3 mm allow for versatile placement. Trust in this resistor for consistent and efficient operation in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


