4-1622796-4

Heilind Number:AMP4-1622796-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1622796-4
ECAD Model:
3D Model

Description:

YR1 0.1% 71K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622796-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:71.5 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1622796-4

Detailed Description

Experience precision performance with our YR1 through-hole resistor, engineered for optimal functionality in a variety of applications. With a resistance of 71.5 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate and reliable operation. Its power rating of .25 W and rated voltage of 250 V ensure robust performance, while the temperature coefficient of ±15 ppm/°C allows for stable operation in extreme environments. Featuring tinned copper leads for easy installation, this resistor is designed to excel in demanding conditions with an operating temperature range of -65 to 155 °C. Perfect for a wide range of electronic projects, this component is a versatile and essential addition to any setup.