4-1622796-6

Heilind Number:AMP4-1622796-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1622796-6
ECAD Model:
3D Model

Description:

YR1 0.1% 82K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622796-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1622796-6

Detailed Description

Experience precise and reliable performance with our YR1 0.1% 82K5 Axial Leaded Thin Film Resistor. With a power rating of .25 W and a resistance of 82.5 KΩ, this resistor is ideal for a wide range of applications. Its tinned copper leads ensure secure connectivity, while its compact dimensions of 6.3 x 2.3 mm make it easy to integrate into your designs. Operating flawlessly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250 V, this resistor is both durable and versatile. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, you can trust in its accuracy. Whether you're a hobbyist or a professional, this through-hole resistor is a must-have for your electronic projects. Explore our full range of products for more high-quality passive components.