| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622796-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 113 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP4-1622796-7 |
4-1622796-7
| Heilind Number: | AMP4-1622796-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622796-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this YR1 resistor. With a resistance of 113 KΩ and a tolerance of .1%, it delivers reliable performance in a wide temperature range of -65 to 155 °C. The thin film element type ensures accuracy, while the axial leaded mount type and tinned copper leads make for easy installation. Operating at a rated voltage of 250 V with a power rating of .25 W, it's suitable for various applications. Its ±15 ppm/°C temperature coefficient guarantees stable operation, while its non-RoHS compliance makes it ideal for specialized projects. Upgrade your resistive components with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1676913-7 | ![]() |


