4-1622820-5

Heilind Number:AMP4-1622820-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1622820-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622820-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1622820-5

Detailed Description

Enhance your circuitry with this high-performance surface mount power resistor. Designed for optimal power dissipation, it boasts a power rating of 1 W and a resistance of 3.3 Ω, ensuring reliable operation even in demanding environments. With a rated voltage of 200 V and RoHS compliance, it meets international standards for environmental responsibility. The compact 2512 size code and surface mount termination make for easy installation, while the thick film element guarantees long-lasting durability. Experience precision engineering at its finest with this essential component for your electronic projects.