4-1622820-7

Heilind Number:AMP4-1622820-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1622820-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3520 470K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1622820-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1622820-7

Detailed Description

Enhance your circuitry with this high-quality 470 KΩ power resistor, designed for robust performance in surface mount applications. With a power rating of 1 W and a maximum voltage of 200 V, it offers reliable operation in a compact 2512 size package. Featuring a thick film element and solder termination, it ensures easy installation and durability. The 5% tolerance guarantees precise resistance matching, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your electronics with this essential component for optimal performance and longevity.