4-1623795-0

Heilind Number:AMP4-1623795-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1623795-0
ECAD Model:
3D Model

Description:

SQP5 R01 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623795-0
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.01 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP4-1623795-0

Detailed Description

Enhance your circuitry with our SQP5 R01 5% wirewound resistor, a reliable component designed for optimal performance. With a power rating of 5 W and a rated voltage of 350 V, it ensures consistent operation in diverse applications. The axial leaded mount type and tinned copper leads make for easy installation, while the -55 to 250 °C operating temperature range guarantees durability in varying environments. Measuring 22 x 10 x 9 mm, this resistor offers a compact solution without compromising on functionality. Its low resistance of .01 Ω and tolerance of 5% ensure precise and accurate performance, while the temperature coefficient of ±300 ppm/°C further enhances its reliability. Trust in this high-quality component for your through hole resistor needs, and experience superior connectivity and efficiency in your projects.