4-1623795-1

Heilind Number:AMP4-1623795-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1623795-1
ECAD Model:
3D Model

Description:

SQP5 R022 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623795-1
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.022 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP4-1623795-1

Detailed Description

Enhance your electronic circuitry with the SQP5 R022 5% Wire Through Hole Resistor. This robust axial leaded component boasts a high power rating of 5 W, ensuring reliable performance in demanding applications. With a resistance of .022 Ω and a rated voltage of 350 V, it effectively regulates current flow while maintaining stability. Its tinned copper leads offer secure termination, while its compact dimensions of 22 x 10 x 9 mm make it easy to integrate into your designs. Built with a wirewound element and a tolerance of 5%, this resistor guarantees precision and accuracy in resistance values. Operating smoothly in a wide temperature range from -55 to 250 °C, it is suitable for both industrial and commercial use. Plus, with a temperature coefficient of ±300 ppm/°C, it delivers consistent performance even in fluctuating environmental conditions. Upgrade your setup with this high-quality resistor, a key component for reliable circuitry.