4-1623795-2

Heilind Number:AMP4-1623795-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1623795-2
ECAD Model:
3D Model

Description:

SQP5 R033 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1623795-2
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:.033 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:350 V
Dimensions:22 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP4-1623795-2

Detailed Description

Enhance your circuitry with the SQP5 R033 5% Wirewound Resistor, a high-performance component designed for reliable power dissipation. With a power rating of 5W and a resistance value of .033 Ω, this axial-leaded resistor ensures stable operation even in demanding environments, with an operating temperature range of -55 to 250 °C. Featuring tinned copper leads for secure termination, it offers a rated voltage of 350V, making it suitable for various applications. Measuring 22 x 10 x 9 mm, this resistor is compact yet robust, ideal for through-hole mounting. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees precise and consistent performance. While not RoHS compliant, its quality construction and durability make it a valuable asset in your electronic projects. Elevate your designs with the SQP5 R033 resistor.