| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1623795-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | .047 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 22 x 10 x 9 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP4-1623795-3 |
4-1623795-3
| Heilind Number: | AMP4-1623795-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1623795-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our SQP5 R047 5% Wirewound Resistor. This high-performance component boasts a power rating of 5 W and a resistance of .047 ohms, ensuring reliable operation in demanding applications. With tinned copper leads for secure connectivity, it's designed for axial mounting and offers a wide operating temperature range from -55 to 250°C. The 350 V rated voltage and ±300 ppm/°C temperature coefficient further underscore its quality and precision. Measuring 22 x 10 x 9 mm, it's compact yet powerful, making it a versatile choice for various electronic setups. Trust in its durability and performance for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity 1623778-5 | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


